Rittal AX Series Sheet Steel Wall Box, IP55, 1.2 m x 1 m x 300 mm
- RS Stock No.:
- 202-3934
- Mfr. Part No.:
- 1213000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2,469.04
(exc. GST)
$2,715.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2,469.04 | - |
| 5 + | $2,399.91 | 2% |
*price indicative
- RS Stock No.:
- 202-3934
- Mfr. Part No.:
- 1213000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 1m | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | GOST, DNV-GL, UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 1m | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals GOST, DNV-GL, UL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Sheet Steel Enclosure, 1200mm Height, 1000mm Width - AX Series - 1213000
Choose this robust enclosure from Rittal if you need a reliable storage solution for your sensitive electrical and mechanical equipment. The sheet steel body is durable and resistant to corrosion, so it can withstand use in harsh environments. Its generous dimensions of 1200 (height) x 1000 (width) x 300mm (depth) provide plenty of space to store several components. You can conveniently and securely attach this enclosure to a wall using the supplied mounting plate.
Features & Benefits
• Two 3mm double-bit cam locks to prevent unauthorised access
• Two-door setup for ease of access to the interior during installation and maintenance
• Polyurethane (PU) seal to keep out dust and moisture for enhanced electrical safety
• IP55 (ingress protection) rating for protection against limited amounts of dust and low-pressure water jets
• Interchangeable door hinges for a flexible setup
Applications
• Construction equipment
• Food and beverage production plants
• Mechanical workshops
How do I pass wires in and out of this enclosure?
This enclosure has a gland plate at the bottom that allows you to easily feed your cables through.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Rittal AX Series Steel Wall Box 1200 mm x 1000 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1400 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1000 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 200 mm x 300 mm x 155 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 1200 mm x 600 mm x 300 mm
