Rittal AX Series Sheet Steel Wall Box, IP55, 760 mm x 1 m x 300 mm
- RS Stock No.:
- 202-3931
- Distrelec Article No.:
- 304-08-979
- Mfr. Part No.:
- 1130000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $473.65
View bulk pricing optionsSubtotal (1 unit)*
$1,894.29
(exc. GST)
$2,083.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,894.29 | - |
| 5 - 24 | $1,799.56 | $473.65 |
| 25 + | $1,709.56 | $4,618.25 |
*price indicative
- RS Stock No.:
- 202-3931
- Distrelec Article No.:
- 304-08-979
- Mfr. Part No.:
- 1130000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 760mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| External Width | 1m | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | UL, DNV-GL, GOST | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 760mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
External Width 1m | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals UL, DNV-GL, GOST | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Multipurpose Enclosure With Cam Locks, 1000mm Width, 760mm Height - AX Series - 1130000
Arrange your tools and electronics for safekeeping in this durable enclosure from Rittal. Thanks to its ample dimensions of 760 (height) x 1000 (width) x 300mm (depth), it easily accommodates a range of items. Zinc coating on the mounting plate prevents corrosion, making it suitable for use in humid environments. For added safety, you can attach an earthing connection to the mounting plate to protect against static discharge. This enclosure comes with a perforated door strip that lets you insert external cable accessories without machining the door for greater ease of use.
Features & Benefits
• Gland plate to easily connect and organise cables
• Carbon steel material is impact and corrosion-resistant for enhanced durability
• IP55 (ingress protection) rating for limited protection against dust and water sprays
Applications
• Commercial buildings
• Repair stations
• Construction industry
• Control rooms
How secure is this enclosure?
The enclosure has built-in cam locks so you can keep your items safely locked up. As the door isn't transparent, the enclosure also prevents unauthorised personnel from seeing the contents of the enclosure.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1000 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 1400 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 200 mm x 300 mm x 155 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
