Rittal AX Series Sheet Steel Wall Box, IP55, 200 mm x 300 mm x 155 mm
- RS Stock No.:
- 202-3940
- Mfr. Part No.:
- 6320050
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$485.60
(exc. GST)
$534.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $485.60 | - |
| 5 + | $471.97 | 2% |
*price indicative
- RS Stock No.:
- 202-3940
- Mfr. Part No.:
- 6320050
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 200mm | |
| Product Type | Wall Box | |
| External Depth | 155mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 300mm | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | UL+cUL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 200mm | ||
Product Type Wall Box | ||
External Depth 155mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 300mm | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals UL+cUL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Operating Housing Type, 130mm Support Arm Cut-Out Diameter - AX Series - 6320050
Hold your electronic kit steady with this enclosure from Rittal. It's an operating housing that's designed to accommodate an instrument. This unit has handle strips that help to maintain a solid grip on the display. Thanks to a built-in cut-out with a 130mm diameter, it fits seamlessly on the CP 60/120/180 support arm system. For flexibility during servicing and maintenance, you can access your device from the front or rear.
Features & Benefits
• Rugged sheet steel body withstands impact and wear
• Cover caps protect handle strips from dirt
• Comes with a cam lock and 3mm double-bit insert to prevent tampering
• Compact dimensions of 200 (H) x 300 (W) x 155mm (D) to add minimal bulk to your setup
Applications
• Office buildings
• Warehouses
• Laboratories
• Airports and seaports
What's a support arm system?
A support arm system is made up of movable mechanical joints that house, move and rotate a device in various positions.
Related links
- Rittal AX Series Sheet Steel Wall Box 1000 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 1200 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 1400 mm x 1000 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 500 mm x 120 mm
