Rittal AX Series Sheet Steel Wall Box, IP55, 300 mm x 300 mm x 210 mm
- RS Stock No.:
- 202-3937
- Mfr. Part No.:
- 6315150
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1,252.56
(exc. GST)
$1,377.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,252.56 | - |
| 5 + | $1,217.54 | 2% |
*price indicative
- RS Stock No.:
- 202-3937
- Mfr. Part No.:
- 6315150
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 210mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | DNV-GL, UL+ cUL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 210mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 300mm | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals DNV-GL, UL+ cUL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Rittal AX command panel is an operating housing with handle strips which is based on AX. It is made of sheet steel with a Ø 130 mm support arm cut-out to fit support arm system CP 60/120/180. The AX command panel has an easily removable aluminium front panel for machining. The service access is either from the front or the rear.
Protection category IP 55
Naturally anodised front panel and cover caps
Type 1, 12 IP protection category and rating to UL 508A
Related links
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 400 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 200 mm x 300 mm x 155 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 1400 mm x 1000 mm x 300 mm
