Rittal AX Series Sheet Steel Wall Box, IP55, 760 mm x 1 m x 210 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1,565.42

(exc. GST)

$1,721.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,565.42-
5 +$1,521.592%

*price indicative

RS Stock No.:
202-3928
Mfr. Part No.:
1100000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

760mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP55

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

External Width

1m

Mounting plate

Yes

Internal Mount Type

Wall

Colour

RAL 7035

Series

AX

Standards/Approvals

UL

IK Rating

IK10

COO (Country of Origin):
DE

Rittal Series AX Wall Box, 760mm External Height, 1000mm External Width - 1100000


This wall box is a robust enclosure designed for various applications in the electrical and mechanical industries. Constructed from sheet steel, it boasts an external height of 760mm and a width of 1000mm, providing ample internal space for optimal organisation of your equipment. With a depth of 210mm, it is ideal for wall mounting and offers both security and durability.

Features & Benefits


• IK10 impact rating enhances resistance to external mechanical impacts

• Secure cam lock offers reliable access control for added safety

• Integrated gland plate facilitates easy cable management

• Compact dimensions make it suitable for limited spaces

• Finished in RAL 7035 for a neutral, professional appearance

Applications


• Used for housing electrical components in outdoor environments

• Suitable for mounting on walls in industrial settings

• Ideal for requiring a secure location for cabling

• Used in automation projects where robust enclosures are essential

How does the enclosure's IP55 rating benefit its use in outdoor settings?


The IP55 rating provides a level of protection against dust and water ingress, making it suitable for outdoor installations where exposure to the elements is a concern. This ensures that internal components remain dry and free from debris.

What materials are used in the construction of this wall box?


The enclosure is constructed from high-quality sheet steel, providing strength and durability that is crucial for protecting sensitive electrical equipment in various environments.

What advantages does the cam lock system offer for security?


The cam lock system secures the enclosure, preventing unauthorised access to the contents while ensuring ease of operation for authorised personnel. This is particularly important in environments where equipment safety is a priority.

Note

Delivered in individual parts, still needs to be assembled

Each
$1,894.29
  • RS Stock No. 2289301
  • Mfr. Part No. 1115000
Each
$3,451.43
  • RS Stock No. 2289304
  • Mfr. Part No. 1214000
Each
$2,636.19
Each
$2,717.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy