Rittal KX Series Steel Wall Box, IP66, 400 mm x 600 mm x 120 mm
- RS Stock No.:
- 202-3854
- Mfr. Part No.:
- 1512000
- Brand:
- Rittal
Subtotal (1 unit)*
$144.11
(exc. GST)
$158.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.11 |
*price indicative
- RS Stock No.:
- 202-3854
- Mfr. Part No.:
- 1512000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | cUL, UL, DNV-GL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals cUL, UL, DNV-GL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 400mm Height, 600mm Width - KX Series - 1512000
Keep sensitive components safe and sound in this enclosure from Rittal. Its small dimensions of 400 (H) x 600 (W) x 120mm (D) make it a good choice for housing electronic parts like circuit boards or wires. Thanks to the M6 screw fastenings, the lid stays firmly in place to minimise the risk of tampering. Rest assured, this product also has a mini cam lock to prevent unauthorised access.
Features & Benefits
• Rugged carbon steel housing resists corrosion and wear for a long service life
• IP66 rating means it's dust-tight and protected against high-pressure water jets
Applications
• Office organisation
• Data centres
• Server rooms
Does this enclosure have a gland plate?
No, it doesn't. However, you can find an enclosure with identical dimensions that does come with a gland plate (202-3874).
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 400 mm x 800 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 600 mm x 120 mm
