Rittal KX Series Sheet Steel Wall Box, IP66, 150 mm x 300 mm x 120 mm
- RS Stock No.:
- 202-3835
- Distrelec Article No.:
- 302-38-510
- Mfr. Part No.:
- 1501000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $6.70
View bulk pricing optionsSubtotal (1 unit)*
$97.87
(exc. GST)
$107.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $97.87 | - |
| 5 - 24 | $96.53 | $6.70 |
| 25 + | $79.44 | $460.75 |
*price indicative
- RS Stock No.:
- 202-3835
- Distrelec Article No.:
- 302-38-510
- Mfr. Part No.:
- 1501000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 150mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 300mm | |
| Series | KX | |
| Standards/Approvals | GOST, cUL, DNV-GL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 150mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 300mm | ||
Series KX | ||
Standards/Approvals GOST, cUL, DNV-GL, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Terminal Box, 150mm Height - KX Series - 1501000
Protect your electrical devices using this terminal box from Rittal. It's made from sheet steel with a thickness of 1.25mm, making it resistant to impact and wear for use in harsh environments. The cover has a foamed-in PU seal to help keep contaminants and moisture out. Four mini cam locks keep the cover securely in place, helping to safeguard your electrical components and devices against tampering
Features & Benefits
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Compact dimensions of 150 (height) x 300 (width) x 120mm (depth) for storing small items
• Light weight of 2.32kg to place minimal strain on your mounting surface
Applications
• Electrical circuits
• Power distribution
• Mechanical equipment
• Computing and communications
How do I mount this terminal box?
You can use a compatible mounting plate (202-3813) to mount this terminal box on a wall or other surface.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 150 mm x 150 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 150 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 500 mm x 120 mm
