Rittal KX Series Sheet Steel Wall Box, IP66, 400 mm x 300 mm x 155 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$430.45

(exc. GST)

$473.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$430.45-
5 +$422.051%

*price indicative

RS Stock No.:
202-3891
Distrelec Article No.:
302-32-167
Mfr. Part No.:
1577000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

400mm

External Depth

155mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Mounting plate

Yes

External Width

300mm

Colour

RAL 7035

Series

KX

Standards/Approvals

UL, IEC

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Sheet Steel Wall Box, 155mm Depth, 400mm Height - KX Series - 1577000


Need a reliable way to protect your electrical and mechanical components? Use this hardwearing wall box from Rittal's KX series. This enclosure is made of sheet steel that's robust and non-combustible, so it can provide reliable protection in the event of a fire. Its door is sealed with polyurethane (PU) for enhanced dust protection. It also has a cam lock that prevents unauthorised access to the components it houses, protecting your equipment against tampering and keeping users safe from shocks.

Features & Benefits


• Compact dimensions of 400 (height) x 300 (width) x 155mm (depth) to save space

• Wide door opening angle of approximately 180° provides easy access to the interior

• Mounting plate included for secure and simple installation

• Light weight of 6.98kg for ease of handling during installation

Applications


• General hardware and tool storage

• Battery backup systems

• Printed circuit boards (PCBs)

What's an E-box?


An E-box, or electrical box, is a wall box designed especially for electrical equipment. You can mount switches, displays and knobs on it to control the components it houses. It protects the equipment inside from environmental hazards and the operator from electric shock.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy