Rittal KX Series Steel Wall Box, IP66, 400 mm x 800 mm x 120 mm
- RS Stock No.:
- 202-3855
- Mfr. Part No.:
- 1513000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $46.15
View bulk pricing optionsSubtotal (1 unit)*
$469.18
(exc. GST)
$516.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $469.18 | - |
| 5 - 24 | $459.95 | $46.15 |
| 25 + | $378.55 | $2,265.75 |
*price indicative
- RS Stock No.:
- 202-3855
- Mfr. Part No.:
- 1513000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| Mounting plate | No | |
| External Width | 800mm | |
| Series | KX | |
| Standards/Approvals | UL, DNV-GL, cUL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Colour RAL 7035 | ||
Mounting plate No | ||
External Width 800mm | ||
Series KX | ||
Standards/Approvals UL, DNV-GL, cUL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Steel Material, 400mm Height - KX Series - 1513000
Keep your electronic devices and electrical components safe and secure with this enclosure from Rittal. It's made of steel, so you can count on it to stand up to impact, wear and corrosion in demanding industrial settings. An all-round foamed-in PU seal provides protection against dust and moisture to keep the interior clean and dry, helping your equipment to stay in top form.
Features & Benefits
• Mini cam lock ensures the cover stays firmly shut to prevent unauthorised access
• Compact dimensions of 400 (H) x 800 (W) x 120mm (D) make it suitable for storing small components
Applications
• Warehouses
• Laboratories
• IT infrastructure
• Construction sites
Is this enclosure waterproof?
This enclosure has an IP66 rating, so it's dust-tight and withstands high-pressure water jets for use in harsh environments.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 200 mm x 800 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 400 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 800 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 120 mm
