Siemens ALPHA 400 Series Steel Wall Box, IP44, 950 mm x 1.3 m x 210 mm

Subtotal (1 unit)*

$2,675.12

(exc. GST)

$2,942.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,675.12

*price indicative

RS Stock No.:
627-617
Mfr. Part No.:
8GK1132-4KA52
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

950mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Mounting plate

No

External Width

1.3m

Colour

Black RAL 9016

Series

ALPHA 400

Standards/Approvals

CE, EAC, VDE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet offers a reliable solution for organisations needing a robust and secure installation space. Designed to withstand external elements, it boasts an IP44 rating that ensures protection from dust and water ingress. With a sleek powder-coated finish in RAL 9016, this cabinet not only enhances operational reliability but also adds a touch of modernity to your facility. The generous dimensions allow for ample internal space, perfect for accommodating various equipment types. Safety is paramount; therefore, the cabinet features a safety class of 2 and an IK09 protection rating, ensuring it can endure impacts. Whether for commercial or industrial use, this cabinet is built to meet high standards of performance and durability, making it an essential addition to any electrical installation.

Colour finish enhances visual appeal while providing durability

Designed for surface mounting, simplifying installation processes

Suitable for indoor environments with restricted access to the elements

Efficient space management with the capacity for side-by-side mounting

Robust steel material ensures enhanced durability and structural integrity

Featuring a modular design for flexible configurations

Expertly crafted for ease of access, facilitating equipment maintenance

Protective casing reduces wear from environmental stressors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy