Siemens ALPHA 400 Series Steel Wall Box, IP44, 950 mm x 800 mm x 210 mm

Subtotal (1 unit)*

$1,718.06

(exc. GST)

$1,889.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,718.06

*price indicative

RS Stock No.:
627-674
Mfr. Part No.:
8GK1132-4KA32
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

950mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Colour

Black RAL 9016

External Width

800mm

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

CE, EAC, VDE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed for versatility and robustness, ensuring that it meets the rigorous demands of modern industrial environments. Engineered with a high IP44 protection class, it effectively shields sensitive components from dust and water, making it a reliable choice for various applications. Its compact dimensions of 950 mm in height, 800 mm in width, and 210 mm in depth enable seamless integration into limited spaces without compromising functionality. Crafted from high-quality steel and finished with a powder-coated surface, this cabinet not only boasts durability but also presents an aesthetically pleasing appearance. The panel supports surface mounting, allowing for straightforward installation and enhanced accessibility, fostering a user-friendly experience.

Rugged steel construction ensures durability and longevity

Powder-coated finishing promotes corrosion resistance and aesthetic appeal

Surface mounting design facilitates easy installation in any environment

IP44 rating provides protection against dust and moisture

Safety class 2 enhances operational safety for personnel

Compatibility with optional side-by-side mounting allows for customisation

IK09 impact protection ensures resilience against mechanical shocks

Designed for various applications, from industrial to commercial settings

Lightweight structure at 24.67 kg simplifies the handling process

Comprehensive support available through online resources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy