Siemens ALPHA 400 Series Steel Wall Box, IP44, 950 mm x 1.3 m x 210 mm

Subtotal (1 unit)*

$1,886.41

(exc. GST)

$2,075.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,886.41

*price indicative

RS Stock No.:
627-669
Mfr. Part No.:
8GK1122-4KA52
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

950mm

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Colour

Black RAL 9016

External Width

1.3m

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

UKCA, VDE, CE, EAC

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet is a robust and carefully designed solution, ideal for a variety of installation environments. Built with a sturdy steel enclosure and finished in a sleek powder-coated surface, this cabinet boasts an IP44 protection rating, ensuring it is well-equipped to handle challenging conditions. Its dimensions are thoughtfully crafted for ease of installation, while providing ample space for housing essential equipment. The design incorporates safety features including compliance with safety class 1 standards and IK09 impact protection, making it suitable for reliable long-term use. This cabinet not only accommodates functional needs but also enhances aesthetic appeal with its stylish RAL 9016 finish, making it an excellent choice for both industrial and commercial applications.

Designed for surface mounting, providing versatility in various settings

Meets safety requirements with IK09 impact resistance

Optimally sized for efficient use of space without compromising functionality

Includes convenient cable entry to facilitate straightforward installation

Features optional side-by-side mounting for enhanced adaptability

Classified for operational reliability with safety class 1 assurance

Provides an eco-friendly solution suitable for indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy