nVent HOFFMAN DABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 230 mm x 300 mm x 111 mm
- RS Stock No.:
- 275-543
- Mfr. Part No.:
- DABP233011GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$128.00
(exc. GST)
$140.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.00 |
*price indicative
- RS Stock No.:
- 275-543
- Mfr. Part No.:
- DABP233011GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 230mm | |
| Product Type | Terminal Box | |
| External Depth | 111mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| Mounting plate | No | |
| External Width | 300mm | |
| Series | DABP | |
| Standards/Approvals | UL94 HB, RoHS Status: Exempt, UKCA, CE, GOST, IP | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 230mm | ||
Product Type Terminal Box | ||
External Depth 111mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
Mounting plate No | ||
External Width 300mm | ||
Series DABP | ||
Standards/Approvals UL94 HB, RoHS Status: Exempt, UKCA, CE, GOST, IP | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box is engineered for reliability in demanding environments, offering exceptional protection with an IP66 and IP67 rating. Designed to safeguard critical components from water and dust ingress, this robust ABS box is suitable for indoor usage, ensuring durability where it counts. Featuring a low UV radiation resistance, it is adept at withstanding challenging conditions, making it an ideal choice for various applications. The terminal box is available off the shelf and is known for its versatility in size, helping users select the perfect model for their specific needs.
Smooth finish in light grey complements various settings
Resistant to temperature extremes which ensuring reliable operation in diverse conditions
Robust flammability rating adds an extra layer of safety
Perfect for installations in indoor spaces where durability is paramount
Related links
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 230 mm x 300 mm x 86 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 230 mm x 300 mm x 111 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 160 mm x 240 mm x 121 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 120 mm x 200 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 80 mm x 120 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 53 mm x 65 mm x 36 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 160 mm x 240 mm x 91 mm
