nVent HOFFMAN OABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 200 mm x 400 mm x 132 mm

Subtotal (1 unit)*

$215.39

(exc. GST)

$236.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.39

*price indicative

RS Stock No.:
275-410
Mfr. Part No.:
OABP204013GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

200mm

Product Type

Terminal Box

External Depth

132mm

Body Material

ABS

Transparent Door

Yes

IP Rating

IP67, IP66

Colour

Light Grey

Internal Mount Type

DIN Rail

External Width

400mm

Mounting plate

Yes

Series

OABP

Standards/Approvals

UKCA, IP, GOST, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman ABS terminal box combines durability with versatility, designed specifically for challenging environments where moisture and dust pose threats. With its robust IP66 and IP67 ratings, it ensures optimal protection for the components housed within, significantly reducing the risk of failure and subsequent downtime. The box is manufactured from high quality materials, including halogen free ABS and polycarbonate for the cover, making it suitable for indoor use.

Gasket integrated into the cover provides superior protection against water and dust ingress

UL94 HB flammability rating ensures compliance with safety standards

Available options for deeper installations with the addition of an expansion frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy