nVent HOFFMAN OABP Series Polycarbonate, ABS Terminal Box, IP67, IP66, 300 mm x 400 mm x 132 mm
- RS Stock No.:
- 269-8882
- Mfr. Part No.:
- OABP304013TE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$342.84
(exc. GST)
$377.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.84 |
*price indicative
- RS Stock No.:
- 269-8882
- Mfr. Part No.:
- OABP304013TE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 300mm | |
| Product Type | Terminal Box | |
| External Depth | 132mm | |
| Body Material | Polycarbonate, ABS | |
| IP Rating | IP67, IP66 | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail | |
| Colour | Grey | |
| External Width | 400mm | |
| Series | OABP | |
| Standards/Approvals | GOST, UKCA, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 300mm | ||
Product Type Terminal Box | ||
External Depth 132mm | ||
Body Material Polycarbonate, ABS | ||
IP Rating IP67, IP66 | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail | ||
Colour Grey | ||
External Width 400mm | ||
Series OABP | ||
Standards/Approvals GOST, UKCA, CE | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box range, OABP, with a IP 66, 67 protection degree. It can be extended in depth. It is available off the shelf in many different sizes. Deeper components may be installed when an extension frame, OPCP-EE, is used. The OABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that unnecessary downtime.
Flammability UL94 HB
Protection IP 66, 67
Related links
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series Polycarbonate IP66 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS IP67 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series Polycarbonate IP66 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
