nVent HOFFMAN OABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- RS Stock No.:
- 275-413
- Mfr. Part No.:
- OABP303013TE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$250.58
(exc. GST)
$275.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.58 |
*price indicative
- RS Stock No.:
- 275-413
- Mfr. Part No.:
- OABP303013TE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 300mm | |
| External Depth | 132mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 300mm | |
| Internal Mount Type | DIN Rail | |
| Series | OABP | |
| Standards/Approvals | UKCA, CE, IP, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 300mm | ||
External Depth 132mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 300mm | ||
Internal Mount Type DIN Rail | ||
Series OABP | ||
Standards/Approvals UKCA, CE, IP, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Terminal box is designed for functionality and robust performance in demanding environments. Crafted from high quality ABS, it offers exceptional protection with an IP66 and IP67 rating against dust and water ingress, making it ideal for indoor applications. The transparent cover allows for easy visibility of internal components, while the compact dimensions of 300x300x132 mm ensure it fits seamlessly into various settings. Enhanced with a polyurethane gasket, this box prevents any risk of moisture or dust compromising equipment, thus maintaining operational reliability.
Low UV radiation resistance prolongs the lifespan in sunny conditions
Fitted with a robust polyurethane gasket for superior sealing
Offers a smooth finish providing a professional aesthetic
Designed to support a maximum internal mounting depth which ensuring versatile use
Light grey colour aligns with modern design preferences
Related links
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS IP67 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series Polycarbonate IP67 300 mm x 400 mm x 132 mm
