nVent HOFFMAN OABP Series ABS Terminal Box, IP67, IP66, 200 mm x 300 mm x 132 mm
- RS Stock No.:
- 275-407
- Mfr. Part No.:
- OABP203013GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$162.23
(exc. GST)
$178.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.23 |
*price indicative
- RS Stock No.:
- 275-407
- Mfr. Part No.:
- OABP203013GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 200mm | |
| Product Type | Terminal Box | |
| External Depth | 132mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Internal Mount Type | DIN Rail | |
| Series | OABP | |
| Standards/Approvals | IP, CE, UKCA, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 200mm | ||
Product Type Terminal Box | ||
External Depth 132mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
Mounting plate Yes | ||
External Width 300mm | ||
Internal Mount Type DIN Rail | ||
Series OABP | ||
Standards/Approvals IP, CE, UKCA, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box from the OABP range is designed for exceptional protection and versatility, catering to demanding environments with a robust IP66 and IP67 rating. This terminal box is ideal for applications where dust and water ingress must be meticulously avoided, ensuring that installed components remain secure and functional. Compact yet spacious, it accommodates deep components when an extension frame is used, facilitating easy installation and versatile configuration.
Halogen free materials are used for enhanced safety and environmental considerations
Light grey finish helps to blend seamlessly with various installations
Versatile design allows for the installation of deeper components using an optional expansion frame
Available in multiple sizes for easy alignment with specific project requirements
Short delivery times cater to urgent project needs minimizing downtime
Related links
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 200 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 200 mm x 200 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 400 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 400 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP66 Transparent Door, 300 mm x 600 mm x 132 mm
- nVent HOFFMAN OABP Series ABS Terminal Box IP67 Transparent Door, 300 mm x 300 mm x 132 mm
- nVent HOFFMAN OPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 200 mm x 300 mm x 132 mm
