nVent HOFFMAN OABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 300 mm x 400 mm x 132 mm

Subtotal (1 unit)*

$261.64

(exc. GST)

$287.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.64

*price indicative

RS Stock No.:
275-414
Mfr. Part No.:
OABP304013GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

300mm

External Depth

132mm

Body Material

ABS

Transparent Door

Yes

IP Rating

IP67, IP66

Colour

Light Grey

Internal Mount Type

DIN Rail

External Width

400mm

Mounting plate

Yes

Series

OABP

Standards/Approvals

UKCA, CE, GOST

Hazardous Area Certification

No

IK Rating

IK07, IK06

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman Exceptional ABS terminal box is engineered for durability and protection in demanding environments. Crafted with a robust ABS body and a smooth light grey finish, this terminal box not only offers aesthetic appeal but also adheres to stringent industry standards. It boasts an impressive IP66 and IP67 protection rating, making it suitable for both indoor and outdoor applications.

Available in multiple sizes and depths to fit specific installation requirements

Integrated polyurethane gasket ensures a secure seal to protect internal components

Meets industry standards including CE and UKCA assuring quality and reliability

Lightweight design at 2.3 kg facilitates easier handling and installation

Compatible with optional mounting plate and DIN profiles for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy