nVent HOFFMAN OABP Series ABS Terminal Box, IP66, IP67, 200 mm x 200 mm x 132 mm

Subtotal (1 unit)*

$129.77

(exc. GST)

$142.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.77

*price indicative

RS Stock No.:
275-405
Mfr. Part No.:
OABP202013GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

200mm

External Depth

132mm

Body Material

ABS

Transparent Door

No

IP Rating

IP66, IP67

Colour

Light Grey

Internal Mount Type

DIN Rail

External Width

200mm

Mounting plate

Yes

Series

OABP

Standards/Approvals

UKCA, CE, GOST

Hazardous Area Certification

No

IK Rating

IK06, IK07

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman Innovative ABS terminal box offers superior protection and flexibility for various applications. With a commendable IP66 and IP67 rating, it ensures that your components remain secure from dust and water ingress, significantly reducing the risk of failure and downtime. The terminal box is designed for indoor use and is ideal for environments requiring dependable performance.

Low UV radiation resistance extending product lifespan in suitable environments

Delivers a smooth finish in RAL 7035 light grey colour for aesthetic appeal

Constructed to prevent water and dust ingress safeguarding internal components

Short delivery times available which ensuring quick fulfilment of your size requirements

Compatible with a range of mounting plates and DIN profiles facilitating easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy