nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP67, IP66, 75 mm x 160 mm x 55 mm

Subtotal (1 unit)*

$98.04

(exc. GST)

$107.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.04

*price indicative

RS Stock No.:
275-120
Mfr. Part No.:
MGRP081606GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

75mm

Product Type

Terminal Box

External Depth

55mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP67, IP66

Colour

Squirrel Grey

External Width

160mm

Mounting plate

Yes

Series

MGRP

Standards/Approvals

UKCA, GOST, cULus-UL Listed, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Polyester Terminal Box is expertly designed to meet the demands of indoor and outdoor environments. With an impressive IP66 and IP67 protection degree, it ensures water and dust do not infiltrate, safeguarding internal components and reducing the likelihood of operational disruptions. Boasting high corrosion resistance and UV stability, this robust enclosure provides reliable performance even in challenging conditions.

Incorporates a standard polyurethane gasket that ensures a tight seal

Provision for alternative gaskets to cater to specific environmental needs

Lightweight design at only 0.4 kg facilitating easy installation

Standard delivery includes body cover and stainless steel screws

Available in a sleek smooth finish that enhances visual appeal

Complies with rigorous approvals to assure quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy