nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP67, IP66, 75 mm x 110 mm x 55 mm

Subtotal (1 unit)*

$92.64

(exc. GST)

$101.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.64

*price indicative

RS Stock No.:
275-118
Mfr. Part No.:
MGRP081106GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

75mm

External Depth

55mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP67, IP66

External Width

110mm

Colour

Squirrel Grey

Mounting plate

Yes

Series

MGRP

Standards/Approvals

GOST, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Polyester Terminal Box is expertly crafted to safeguard your electrical components in challenging environments. Designed with flexibility in mind, the robust structure accommodates various operational demands, ensuring reliable performance whether indoors or out. With an impressive IP66 and IP67 protection degree, the terminal box effectively keeps water and dust at bay, shielding vital components from potential damage. The MGRP range exemplifies durability, featuring high UV resistance and corrosion resistance, making it ideal for prolonged outdoor use.

Manufactured to rigorous industry standards to ensure compliance

Comes complete with stainless steel cover screws for enhanced durability

Optional mounting plate and hinges available to complement the product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy