Eaton Moeller Series Plastic Wall Box, IP65, 160 mm x 160 mm x 240 mm

Subtotal (1 unit)*

$167.50

(exc. GST)

$184.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.50

*price indicative

RS Stock No.:
255-274
Mfr. Part No.:
231233 CI-K4X-160-M-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

160mm

Product Type

Wall Box

External Depth

240mm

Body Material

Plastic

Transparent Door

No

IP Rating

IP65

Mounting plate

Yes

Colour

Light Grey

External Width

160mm

Series

Moeller

Standards/Approvals

IEC/EN 60947-3

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton expertly designed insulated enclosure, perfect for a wide range of applications. Crafted with a robust plastic material, this enclosure offers remarkable durability while ensuring effective protection for your vital components. Its smooth, sharp-cornered design not only enhances aesthetic appeal but also facilitates easy installation in both indoor and outdoor settings. With ratings that meet stringent international standards, this enclosure guarantees reliability in diverse environmental conditions, thanks to its impressive temperature range and corrosion-resistant properties. The CI-K4X series stands out with its meticulous engineering, making it an ideal choice for panel builders aiming for efficiency and safety in their projects.

Smooth shape with sharp corners for modern aesthetics

Designed specifically for both indoor and outdoor use

Rated for NEMA 4X and IP65 for superior environmental protection

Can withstand ambient temperatures ranging from -40 to 120 °C

Comes equipped with a mounting plate for convenient installation

Light grey and black colour options provide versatile design adaptability

Corrosion-resistant surface treatment ensures longevity

Conforms to various certifications including IEC/EN and UL standards

Ideal for applications requiring reliable electromagnetic compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy