Eaton Moeller Series Plastic Wall Box, IP65, 160 mm x 120 mm x 222 mm

Subtotal (1 unit)*

$122.12

(exc. GST)

$134.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.12

*price indicative

RS Stock No.:
254-004
Mfr. Part No.:
231231 CI-K3X-160-M-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Wall Box

External Height

160mm

External Depth

222mm

Body Material

Plastic

Transparent Door

No

IP Rating

IP65

Colour

Light Grey

External Width

120mm

Mounting plate

Yes

Series

Moeller

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series CI-K Insulated enclosure is expertly designed to provide robust protection and reliability for your electrical components. Constructed with a sleek, smooth exterior and made from high-quality plastic, this enclosure combines functionality with aesthetic appeal. Measuring 222mm in height, 120mm in width, and 160mm in depth, it ensures ample space while maintaining a compact footprint. With a degree of protection rated at IP65, it is suitable for both indoor and outdoor applications, effectively guarding against dust and water ingress. The enclosure supports a wide range of ambient operating temperatures, from -25°C to 70°C, ensuring versatility in diverse environments. Additionally, the installation of a mounting plate enhances its user-friendliness, making it a perfect choice for panel builders seeking a reliable solution for their projects.

Smooth contours that enhance aesthetic appeal

Robust construction ensures long-lasting durability

Suitable for a wide temperature range for flexible installation

IP65 rating for excellent protection against dust and moisture

Incorporates a mounting plate for easy installation

Resistant to UV radiation, ensuring longevity

Tailored for both indoor and outdoor usage

Safety-compliant design with multiple certification approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy