Eaton Moeller Series Plastic Wall Box, IP65, 125 mm x 120 mm x 222 mm

Subtotal (1 unit)*

$117.01

(exc. GST)

$128.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.01

*price indicative

RS Stock No.:
255-273
Mfr. Part No.:
231230 CI-K3X-125-M-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

125mm

Product Type

Wall Box

External Depth

222mm

Body Material

Plastic

Transparent Door

No

IP Rating

IP65

Internal Mount Type

Surface

Colour

Light Grey

External Width

120mm

Mounting plate

Yes

Series

Moeller

Standards/Approvals

UL, CSA

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller CI-K Insulated enclosure represents a robust solution for diverse electrical applications, especially designed for both indoor and outdoor use. Engineered with a plastic enclosure that boasts excellent corrosion resistance, it supports a sleek, functional design that integrates seamlessly into your working environment. The enclosure measures 200x120x125 mm, providing ample space while maintaining a compact profile. With its impressive IP65 rating, it ensures superior protection against dust and water ingress, making it ideal for harsh settings. Designed with the user in mind, the product prioritises safety and compliance, meeting critical certification standards like UL and CSA. This enclosure is the perfect choice for professionals seeking reliability and superior manufacturing standards in their electrical installations.

Engineered for easy surface mounting, providing flexibility in installation

Features a light grey colour that harmonises well with various surroundings

Constructed to withstand extreme ambient temperatures, ensuring durability in challenging conditions

Includes a mounting plate, simplifying the setup process

Complies with stringent corrosion resistance standards, enhancing longevity

Designed to provide a high degree of protection for internal components

Supports electromagnetic compatibility, ensuring operational efficiency

Offers a temperature rise calculation responsibility to the panel builder, ensuring tailored safety

Backed by comprehensive documentation for installation and compliance insights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy