Eaton Eaton Moeller Series Black, Light Grey Plastic General Purpose Enclosure, IP65, 125 mm x 280 mm x 200 mm

Subtotal (1 unit)*

$216.29

(exc. GST)

$237.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.29

*price indicative

RS Stock No.:
255-271
Mfr. Part No.:
231227 CI-K5X-160-TS-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Body Material

Plastic

Product Type

General Purpose Enclosure

External Height

125mm

External Length

280mm

External Width

200mm

IP Rating

IP65

Colour

Black, Light Grey

Hazardous Area Certification

No

Series

Eaton Moeller

Internal Mount Type

Surface

Standards/Approvals

CSA, UL, CSA File No.:012528CSA-C22.2 No. 94ULCSAUL Category Control No.:MITW2CSA Class No.:3211-07UL 508IEC/EN 60947-3CSA-C22.2 No. 14-05UL File No.:E54120CE

Weight

1.13kg

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton CI-K Insulated Enclosure from Eaton is a cutting-edge solution designed specifically for demanding environments. This robust enclosure features dimensions of 280x200x160mm, providing a spacious interior for electrical devices while ensuring optimal protection. Engineered with a smooth shape and intricate detailing, this enclosure stands out not only for its functionality but also for its aesthetic appeal. It is built to withstand extreme temperatures ranging from -25 °C to 70 °C, making it superbly versatile for diverse applications. The enclosure meets rigorous standards including IP65 protection, allowing it to function in dusty or wet conditions without compromising on safety. With certifications from UL and CSA, confidence in compliance is guaranteed. The user-friendly design allows easy integration of electrical components, making installation a breeze for professionals.

Smooth shape enhances visual appeal and facilitates cleanliness

Temperature resilience supports a wide operational range for various applications

Rigorous compliance ensures safety and reliability in installations

Robust black and light grey colour options offer aesthetic versatility

Surface mounting capability simplifies installation processes

Integrated DIN-rail supports easier mounting of electrical devices

Exceptional corrosion resistance prolongs lifespan in demanding environments

Designed for clearances and creepage distances, ensuring safety

Internal circuits designed for panel builder flexibility and integration

Mechanical impact resilience assures durability in challenging settings

Customisable features allow adaptation to specific project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy