Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 400 mm x 250 mm

Subtotal (1 unit)*

$619.77

(exc. GST)

$681.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$619.77

*price indicative

RS Stock No.:
231-913
Mfr. Part No.:
111694 CS-64/250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

600mm

Product Type

Wall Box

External Depth

250mm

Body Material

Steel

IP Rating

IP66

Door Lock Type

Key

External Width

400mm

Mounting plate

Yes

Colour

Light Grey

Series

xEffect CS

Standards/Approvals

IEC/EN 62208

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Eaton wall enclosure merges durability with functionality, designed to cater to the needs of industrial applications. Its robust construction in sheet steel is enhanced by a structured powder coating, ensuring both protection and aesthetic appeal. With a carefully engineered design, this enclosure offers optimal thermal dissipation and superior resistance to mechanical impacts, making it suitable for various indoor settings. The enclosure also features a single door with a thoughtful 120° opening angle, providing easy access to internal components. This product integrates essential safety features and compliance with international standards, epitomising reliability and efficiency for rigorous industrial requirements.

Manufactured with foamed polyurethane sealing for enhanced protection

Designed for easy and quick installation with versatile mounting options

IK10 rated impact resistance ensures durability in demanding environments

Capable of housing heavy components with a high load capacity for mounting plates

Includes M6 threaded welded studs for secure earth connections

Supports a wide temperature range, ensuring reliability in various conditions

Certified for use in diverse applications, complying with stringent regulations

Optimised for heat dissipation, promoting performance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy