Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 500 mm x 250 mm
- RS Stock No.:
- 230-834
- Mfr. Part No.:
- 111697 CS-65/250
- Brand:
- Eaton
Subtotal (1 unit)*
$643.11
(exc. GST)
$707.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $643.11 |
*price indicative
- RS Stock No.:
- 230-834
- Mfr. Part No.:
- 111697 CS-65/250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 500mm | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 500mm | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton wall-mounted enclosure is designed for robust applications requiring stringent compliance and protection. The xEffect CS series blends durability with functionality, offering a cohesive solution for controlling electrical systems. With a sleek design and enhanced impact resistance rated IK10, this enclosure is engineered to withstand challenging environments. The enclosure features a single door with a 120° opening angle, enabling easy access for maintenance or upgrades. It also comes equipped with a sturdy mounting plate and foamed polyurethane sealing that ensures maximum thermal stability. The product not only meets multiple international standards but also provides a perfect balance of functionality, security, and aesthetic appeal, making it an ideal choice for various industrial settings where reliability is paramount.
Impact resistance category IK10 for superior protection
Foamed polyurethane sealing prevents dust and moisture ingress
Structured powder-coated finish adds both durability and style
Mounting plate includes M6 threaded welded studs for secure connections
Offers NEMA ratings, ensuring compatibility for diverse installations
Indoor installation compatible, catering to various environments
Closed door design enhances security and reliability of internal components
Two hinges facilitate smooth door movement for user convenience
Suitable for mounting in various orientations ensuring flexibility
Light grey colour effortlessly integrates into any workspace design
Related links
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 250 mm
