Eaton xEffect CS Series Steel Wall Box, IP66, 500 mm x 500 mm x 250 mm

Subtotal (1 unit)*

$425.62

(exc. GST)

$468.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.62

*price indicative

RS Stock No.:
231-912
Mfr. Part No.:
111691 CS-55/250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

500mm

Product Type

Wall Box

External Depth

250mm

Body Material

Steel

IP Rating

IP66

Door Lock Type

Key

Mounting plate

Yes

External Width

500mm

Colour

Light Grey

Series

xEffect CS

Standards/Approvals

IEC/EN 62208

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure offers an exceptional solution for safeguarding your electrical components in a robust and reliable manner. Designed to withstand harsh environments, this wall-mounted enclosure features a single door with a generous opening angle of 120°, making access hassle-free. Its durable construction includes a steel plate body and a powder-coated finish, ensuring longevity and resistance to corrosion. This enclosure not only meets stringent safety standards but also boasts impressive impact resistance rated at IK10, guaranteeing protection for your valuable equipment. An innovative design facilitates effective thermal dissipation, allowing for seamless integration into any industrial setting.

Impact resistance category IK10 for enhanced durability

Powder-coated surface finishes provide superior protection against corrosion

Specifications comply with UL 508A and IEC/EN 62208 standards

Single door design optimises ease of access during operation

Flexible mounting options including wall fastening for versatile installation

Integrated M6 threaded welded studs for straightforward earth conductor connections

Designed for ambient operating temperatures ranging from -25 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy