Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 600 mm x 250 mm

Subtotal (1 unit)*

$692.25

(exc. GST)

$761.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$692.25

*price indicative

RS Stock No.:
230-325
Mfr. Part No.:
111699 CS-66/250
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Height

600mm

Product Type

Wall Box

External Depth

250mm

Body Material

Steel

IP Rating

IP66

Door Lock Type

Key

Mounting plate

Yes

External Width

600mm

Colour

Light Grey

Series

xEffect CS

Standards/Approvals

IEC/EN 62208

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure is designed for robustness and versatility. This wall-mounted enclosure, with its substantial dimensions of 600mm in height, 600mm in width, and 250mm in depth, is perfect for housing various electrical components. Crafted from high-quality steel and featuring a sleek powder coat finish, it not only meets stringent safety standards but also provides a resilient solution for indoor use. The enclosure boasts an impressive IP66 rating, ensuring it is protected against dust and water ingress. With thoughtful design elements like a single door hinged on the right and technological enhancements like quick-change door hinge pins, the enclosure promotes ease of access and installation. Ideal for panel builders and industrial applications alike, this enclosure also includes essential features that prioritise both safety and functionality.

Provides exceptional protection with an IK10 impact resistance rating

Designed for effortless installation with 9mm drilling dimensions for wall mounting

Offers exceptional climatic proofing against damp heat according to international standards

Includes a mounting plate with a load capacity of 500kg when installed correctly

Fitted with a standardized locking system for enhanced security

Supports internal electrical components with various built-in connection options

Powder coating ensures a durable and attractive finish that resists wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy