Eaton xEffect CS Series Steel Wall Box, IP66, 800 mm x 400 mm x 250 mm
- RS Stock No.:
- 231-916
- Mfr. Part No.:
- 111705 CS-84/250
- Brand:
- Eaton
Subtotal (1 unit)*
$579.97
(exc. GST)
$637.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $579.97 |
*price indicative
- RS Stock No.:
- 231-916
- Mfr. Part No.:
- 111705 CS-84/250
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 400mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems switch- and controlgear enclosure is a robust solution designed for wall mounting, featuring a solid construction ideal for both indoor and outdoor environments. With a structured powder spray polyester finish, this enclosure not only offers aesthetic appeal but also ensures durability against environmental factors. Its spacious dimensions of 800x400x250mm provide ample room for essential components while allowing for effective heat dissipation. Engineered to comply with stringent standards including IP66 and IK10 ratings, this enclosure guarantees protection against dust, water ingress, and mechanical impact, making it a reliable choice for industrial applications. Moreover, the thoughtful design incorporates a single door with an impressive 120° opening angle, allowing for effortless access during maintenance and installations.
Robust steel construction ensuring longevity and reliability
Foamed polyurethane sealing for enhanced protection
Compliant with UL, CSA, and IEC/EN standards
Cost-effective thermal dissipation technology included
Easy access through a right-sided door for maintenance
Innovative quick-change door hinge pins for user convenience
Designed for maximum load capacity, facilitating versatile installations
Aesthetic light grey finish, seamlessly blending into any environment
Integrated locking system providing security and efficiency
Related links
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 800 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 1000 mm x 600 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 250 mm
