Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 400 mm x 200 mm
- RS Stock No.:
- 229-505
- Mfr. Part No.:
- 111693 CS-64/200
- Brand:
- Eaton
Subtotal (1 unit)*
$360.12
(exc. GST)
$396.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.12 |
*price indicative
- RS Stock No.:
- 229-505
- Mfr. Part No.:
- 111693 CS-64/200
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
External Width 400mm | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure is designed to provide robust protection and versatility for electrical installations. This wall enclosure is equipped with a secure single door and a practical mounting plate, offering excellent space utilisation within dimensions of 600 mm height, 400 mm width, and 200 mm depth. Engineered for demanding environments, it meets high standards of safety and functionality, making it ideal for various industrial applications. The design ensures easy accessibility and installation, while its aesthetic in light grey complements any setting. Whether for control panels or electrical distribution, this enclosure supports reliable performance and longevity.
Single door design enhances accessibility
Impact-resistant construction meets IK10 standards
Designed for indoor installations, ensuring safety
Includes M6 threaded welded studs for earth connections
Structured powder spray polyester finish enhances durability
IP66 rating ensures protection against dust and water ingress
Temperature rise calculations supported for optimal functionality
Versatile mounting options for flexible installation
Related links
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 300 mm x 200 mm
