Texas Instruments 1 Voltage Supervisor 6-Pin 4.65 V SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-6750
Mfr. Part No.:
TPS3808G50DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Reset Active Time

420ms

Monitored Voltage

4.65V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.65V

Maximum Operating Temperature

125°C

Length

2.9mm

Series

TPS3808

Standards/Approvals

No

Width

1.6mm

Height

1.15mm

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

6.5V

Automotive Standard

No

MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy