Renesas Electronics 3 Voltage Supervisor 3-Pin 3.09 V SC-70, ISL88001IE31Z-T

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
264-0664
Mfr. Part No.:
ISL88001IE31Z-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Supervisor

Number of Supervisors

3

Watchdog Timer

No

Manual Reset

Yes

Mount Type

Surface

Package Type

SC-70

Pin Count

3

Reset Threshold Voltage

3.09V

Reset Active Time

190ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ISL88001

Standards/Approvals

RoHS

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

COO (Country of Origin):
MY
The Renesas Electronics voltage supervisors are extremely low power voltage supervisors that help to monitor the power supply voltages in a wide variety of applications. By providing power on reset and supply voltage supervision devices can help to lower system cost, reduce board space requirements and increase the reliability of systems.

No external components necessary

Immune to power supply transients

  • RS Stock No. 2368878
  • Mfr. Part No. MIC803-26D2VM3-TR
Each (In a Pack of 25)
$0.566
  • RS Stock No. 2467446
  • Mfr. Part No. APX803L-30SR-7
Each (In a Pack of 25)
$0.214
  • RS Stock No. 2354648P
  • Mfr. Part No. MIC2775-31YM5-TR
Each (Supplied on a Reel)
$1.183
  • RS Stock No. 7747374
  • Mfr. Part No. TCM809SVLB713
Each (On a Tape of 15)
$0.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy