Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70, TCM809RVLB713
- RS Stock No.:
- 667-4278
- Mfr. Part No.:
- TCM809RVLB713
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-4278
- Mfr. Part No.:
- TCM809RVLB713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Microcontroller Reset Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Reset Active Time | 560ms | |
| Monitored Voltage | 2.63V | |
| Reset Threshold Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 2.25mm | |
| Series | TCM809 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Microcontroller Reset Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Reset Active Time 560ms | ||
Monitored Voltage 2.63V | ||
Reset Threshold Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 2.25mm | ||
Series TCM809 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
MIC809 Microprocessor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SOT-23, TCM809RENB713
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 3 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70, MCP111T-315E/LB
