Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70, MCP102T-315E/LB
- RS Stock No.:
- 178-5320
- Mfr. Part No.:
- MCP102T-315E/LB
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save $1,140.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,301.00
(exc. GST)
$2,532.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.767 | $2,301.00 | - |
| 15000 + | $0.691 | $2,073.00 | $1,140.00 |
*price indicative
- RS Stock No.:
- 178-5320
- Mfr. Part No.:
- MCP102T-315E/LB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 3.08V | |
| Reset Threshold Voltage | 3.08V | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP102 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 2.25mm | |
| Height | 3mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 3.08V | ||
Reset Threshold Voltage 3.08V | ||
Maximum Operating Temperature 125°C | ||
Series MCP102 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 2.25mm | ||
Height 3mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
MCP102 Microcontroller Supervisory and Reset Circuit
Features
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70, MCP102T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V TO-92, MCP121-315E/TO
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70, MCP111T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SC-70, MCP121T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVNB713
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23B, TCM809TVLB713
