Microchip 1 Voltage Supervisor 3-Pin 3 V SC-70, TCM809SVLB713
- RS Stock No.:
- 774-7374
- Mfr. Part No.:
- TCM809SVLB713
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tape of 15 units)*
$9.81
(exc. GST)
$10.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 855 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 15 + | $0.654 | $9.81 |
*price indicative
- RS Stock No.:
- 774-7374
- Mfr. Part No.:
- TCM809SVLB713
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microcontroller Reset Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Monitored Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 560ms | |
| Reset Threshold Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Length | 2.25mm | |
| Series | TCM809 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Microcontroller Reset Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Monitored Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 560ms | ||
Reset Threshold Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Length 2.25mm | ||
Series TCM809 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.2V | ||
- COO (Country of Origin):
- TH
MIC809 Microprocessor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70, MCP111T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 3.05 V SC-70, MIC803-29D3VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SC-70, MIC803-31D3VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SC-70, MIC803-30D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70
