onsemi 1 Voltage Supervisor 3-Pin 3.24 V SC-70, MAX809SQ308T1G
- RS Stock No.:
- 163-0453
- Mfr. Part No.:
- MAX809SQ308T1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$765.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.255 | $765.00 |
| 6000 - 9000 | $0.248 | $744.00 |
| 12000 + | $0.245 | $735.00 |
*price indicative
- RS Stock No.:
- 163-0453
- Mfr. Part No.:
- MAX809SQ308T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sub Type | Microprocessor Reset Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.24V | |
| Monitored Voltage | 3.08V | |
| Reset Active Time | 460ms | |
| Maximum Operating Temperature | 105°C | |
| Height | 900μm | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.35mm | |
| Series | MAX809 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sub Type Microprocessor Reset Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.24V | ||
Monitored Voltage 3.08V | ||
Reset Active Time 460ms | ||
Maximum Operating Temperature 105°C | ||
Height 900μm | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.35mm | ||
Series MAX809 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.2V | ||
- COO (Country of Origin):
- MY
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- onsemi 1 Voltage Supervisor 3-Pin 3.24 V SC-70, MAX809SQ308T1G
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 3 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70, TCM809RVLB713
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SC-70
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SC-70, MCP111T-315E/LB
