Microchip 1 Voltage Supervisor 3-Pin 2.7 V SC-70

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4862
Mfr. Part No.:
TCM809RVLB713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Microcontroller Reset Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Push Pull

Mount Type

Surface

Package Type

SC-70

Pin Count

3

Reset Threshold Voltage

2.7V

Minimum Operating Temperature

-40°C

Monitored Voltage

2.63V

Reset Active Time

560ms

Maximum Operating Temperature

125°C

Length

2.25mm

Standards/Approvals

No

Width

1.35mm

Series

TCM809

Height

1mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

COO (Country of Origin):
TH

MIC809 Microprocessor Supervisory Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy