ROHM 1 Voltage Detector 4-Pin SOP, BU4823F-TR

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-7466
Mfr. Part No.:
BU4823F-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Mount Type

Surface

Package Type

SOP

Pin Count

4

Monitored Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

900μm

Width

1.25mm

Length

2mm

Minimum Supply Voltage

700mV

Maximum Supply Voltage

7V

COO (Country of Origin):
JP
ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the Ideal solution based on customer requirements. In addition, the entire series is of course lead-free.

Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)

High detection voltage accuracy : ±1%

Ultra-low current consumption

Applications:

Coin Processing Machines

Air-conditioner

Barcode Scanner

Digital Multimeter: Handy Type

Refrigerator

Motor Control: Brushless DC

Single Board Computer

AC Servo

Blood Pressure Monitor

Network Attached Storage

DVR/DVS

Home Theater System

Motor Control: Stepper Motor

Motor Control: Brushed DC

CT Scanner

Ultrasound System for Portable

ECG(EKG)

Surveillance Camera for Network

Machine Vision Camera for Industrial

IH Cooking Heater

Ultrasound System

Display for EMS

Digital Multimeter: Bench Type

Solar Power Inverters

Portable Data Terminal

Meter for Medical Treatments Portable

Digital Stethoscope

Data Management Apparatus for Remote Healthcare

Surveillance Camera

X-ray Inspection Machine for Security

Monitor for Medical

Digital Still Camera

Home Audio

Intercom / Baby Monitor

Fingerprint Authentication Device

Pulse Oximeter

CPAP

  • RS Stock No. 1681143
  • Mfr. Part No. BU4810FVE-TR
Each (In a Pack of 25)
$0.578
  • RS Stock No. 0265387P
  • Mfr. Part No. BD521VNVX-2CTL
Each (Supplied on a Reel)
$0.51
  • RS Stock No. 2159635
  • Mfr. Part No. BM1Z001FJ-E2
Each (In a Pack of 5)
$3.188
  • RS Stock No. 1681315
  • Mfr. Part No. BU4227G-TR
Each (In a Pack of 25)
$0.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy