ROHM 1 Voltage Detector 5-Pin SSOP, BD45301G-TR
- RS Stock No.:
- 167-7406
- Mfr. Part No.:
- BD45301G-TR
- Brand:
- ROHM
Get a bulk buy discount
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$16.20
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.81 | $16.20 | - |
| 760 - 1480 | $0.79 | $15.80 | 2% |
| 1500 + | $0.778 | $15.56 | 3% |
*price indicative
- RS Stock No.:
- 167-7406
- Mfr. Part No.:
- BD45301G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Monitored Voltage | 3.11V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Maximum Supply Voltage | 10V | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 5 | ||
Monitored Voltage 3.11V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Width 1.6mm | ||
Maximum Supply Voltage 10V | ||
Minimum Supply Voltage -0.3V | ||
- COO (Country of Origin):
- JP
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
- RS Stock No. 1677720
- Mfr. Part No. BD5228G-TR
Each (In a Pack of 25)
$0.316
- RS Stock No. 1681315
- Mfr. Part No. BU4227G-TR
Each (In a Pack of 25)
$0.45
- RS Stock No. 1677736
- Mfr. Part No. BD5240G-TR
Each (In a Pack of 25)
$0.343
- RS Stock No. 1677648
- Mfr. Part No. BD5223G-TR
Each (In a Pack of 25)
$0.343
Related links
- ROHM 1 Voltage Detector 5-Pin SSOP, BU4227G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45451G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5223G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45462G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5240G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD52E25G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD4935G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD48E30G-TR












