ROHM Voltage Supervisor 7-Pin SOP-J7S, BM1Z001FJ-E2

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save $50.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.94

(exc. GST)

$17.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,385 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 620$3.188$15.94-
625 - 1245$3.108$15.54$50.00
1250 +$3.066$15.33$152.50

*price indicative

Packaging Options:
RS Stock No.:
215-9635
Mfr. Part No.:
BM1Z001FJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Supervisor

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOP-J7S

Pin Count

7

Monitored Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.65mm

Length

6mm

Standards/Approvals

No

Width

4.9mm

Series

BM1Z001FJ

Maximum Supply Voltage

29V

Automotive Standard

No

Minimum Supply Voltage

-0.3V

The Rohm IC outputs the AC voltage zero cross timing detection with high accuracy. It is used in household appliances such as washing machine and air-conditioner.

AC Zero Cross Detection Function

Eliminates Photocoupler

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy