ROHM 1 Voltage Detector 4-Pin 2 V SSON004R1010, BD5320NVX-2CTL

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$12.98

(exc. GST)

$14.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$0.519$12.98-
100 - 225$0.493$12.335%
250 +$0.456$11.4012%

*price indicative

Packaging Options:
RS Stock No.:
265-384
Mfr. Part No.:
BD5320NVX-2CTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

Free Time Delay Setting

Product Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

CMOS, N Channel Open Drain

Mount Type

Surface

Package Type

SSON004R1010

Pin Count

4

Reset Threshold Voltage

2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

1mm

Standards/Approvals

AEC-Q100

Height

600μm

Width

1mm

Automotive Standard

AEC-Q100

Minimum Supply Voltage

800mV

Maximum Supply Voltage

6V

The ROHM Free Time Delay Setting CMOS Voltage Detector IC is highly accurate, with ultra low current consumption feature that uses CMOS process. Delay time setting can be control by an external capacitor.

Nano Energy™

AEC-Q100 qualified

Delay time set by external capacitor

N channel open drain output

Miniature surface mount package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy