ROHM 1 Voltage Detector 5-Pin, BU4810FVE-TR
- RS Stock No.:
- 168-1143
- Mfr. Part No.:
- BU4810FVE-TR
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save $0.85
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.45
(exc. GST)
$15.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 175 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.578 | $14.45 | - |
| 50 - 100 | $0.561 | $14.03 | $0.85 |
| 125 + | $0.544 | $13.60 | $4.25 |
*price indicative
- RS Stock No.:
- 168-1143
- Mfr. Part No.:
- BU4810FVE-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Monitored Voltage | 1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Height | 600μm | |
| Maximum Supply Voltage | 7V | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Mount Type Surface | ||
Pin Count 5 | ||
Monitored Voltage 1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Length 1.6mm | ||
Height 600μm | ||
Maximum Supply Voltage 7V | ||
Minimum Supply Voltage -0.3V | ||
- COO (Country of Origin):
- JP
ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.
Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
Related links
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45301G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BU4227G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45451G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5223G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD45462G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD5240G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD52E25G-TR
- ROHM 1 Voltage Detector 5-Pin SSOP, BD4935G-TR
