ROHM 1 Voltage Detector 4-Pin 965 mV SSON004R1010, BD521VNVX-2CTL
- RS Stock No.:
- 265-387
- Mfr. Part No.:
- BD521VNVX-2CTL
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save $2.60
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$12.75
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | $0.51 | $12.75 | - |
| 100 - 225 | $0.484 | $12.10 | $2.60 |
| 250 + | $0.448 | $11.20 | $15.50 |
*price indicative
- RS Stock No.:
- 265-387
- Mfr. Part No.:
- BD521VNVX-2CTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Sub Type | Free Time Delay Setting CMOS Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | N Channel Open Drain | |
| Mount Type | Surface | |
| Package Type | SSON004R1010 | |
| Pin Count | 4 | |
| Reset Threshold Voltage | 965mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Height | 600μm | |
| Series | BD521VNVX-2C | |
| Width | 1mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 800mV | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Sub Type Free Time Delay Setting CMOS Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver N Channel Open Drain | ||
Mount Type Surface | ||
Package Type SSON004R1010 | ||
Pin Count 4 | ||
Reset Threshold Voltage 965mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Height 600μm | ||
Series BD521VNVX-2C | ||
Width 1mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 800mV | ||
Automotive Standard AEC-Q100 | ||
Related links
- ROHM 1 Voltage Detector 4-Pin 2 V SSON004R1010, BD5320NVX-2CTL
- ROHM 1 Voltage Detector 4-Pin SOP, BU4823F-TR
- ROHM Voltage Detector 4-Pin SOP, BU4210F-TR
- ROHM Voltage Detector 4-Pin SOP, BU4227F-TR
- ROHM 1 Voltage Detector 6-Pin SSOP-6
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5
- ROHM 1 Voltage Detector 5-Pin 3.333 V SSOP
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP
