ROHM 1 Voltage Detector 5-Pin 3.333 V SSOP, BU4933G-TR
- RS Stock No.:
- 169-0497
- Mfr. Part No.:
- BU4933G-TR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$909.00
(exc. GST)
$999.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.303 | $909.00 |
| 6000 - 9000 | $0.296 | $888.00 |
| 12000 + | $0.291 | $873.00 |
*price indicative
- RS Stock No.:
- 169-0497
- Mfr. Part No.:
- BU4933G-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sub Type | CMOS Voltage Detector | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | CMOS | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 3.333V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 0.9V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Height | 1.25mm | |
| Length | 2.9mm | |
| Series | BU49 | |
| Automotive Standard | No | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sub Type CMOS Voltage Detector | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver CMOS | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 5 | ||
Reset Threshold Voltage 3.333V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 0.9V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Height 1.25mm | ||
Length 2.9mm | ||
Series BU49 | ||
Automotive Standard No | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 7V | ||
Voltage Detector & Reset Circuit, ROHM BU49xx
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 7003040
- Mfr. Part No. BU4933G-TR
Each (In a Pack of 20)
$0.42
- RS Stock No. 7003040P
- Mfr. Part No. BU4933G-TR
Each (Supplied on a Reel)
$0.42
- RS Stock No. 7003113P
- Mfr. Part No. BD4845G-TR
Each (Supplied on a Reel)
$0.364
- RS Stock No. 1677697
- Mfr. Part No. BD45261G-TR
Each (In a Pack of 20)
$0.584
Related links
- ROHM 1 Voltage Detector 5-Pin 3.333 V SSOP, BU4933G-TR
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP
- ROHM 1 Voltage Detector 5-Pin 2.8 V SSOP, BU4228G-TR
- ROHM 1 Voltage Detector 5-Pin 4.568 V SSOP, BD4845G-TR
- ROHM 1 Voltage Detector 5-Pin 7 V SSOP-5, BU4825G-TR
- ROHM 1 Voltage Detector 5-Pin 2.3 V SSOP, BD45261G-TR
- ROHM 1 Voltage Detector 5-Pin 2.3 V SSOP, BD45401G-TR









