STMicroelectronics 3 Voltage Supervisor 6-Pin 3 V SOT-23, STM6719SFWB6F
- RS Stock No.:
- 168-5838
- Mfr. Part No.:
- STM6719SFWB6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$5,355.00
(exc. GST)
$5,892.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.785 | $5,355.00 | - |
| 15000 + | $1.726 | $5,178.00 | 3% |
*price indicative
- RS Stock No.:
- 168-5838
- Mfr. Part No.:
- STM6719SFWB6F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Dual/Triple Ultra Low | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 3 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Monitored Voltage | 0.8V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Series | STM6719 | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Minimum Supply Voltage | 0.8V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Dual/Triple Ultra Low | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 3 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Monitored Voltage 0.8V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Series STM6719 | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 2.9mm | ||
Minimum Supply Voltage 0.8V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Microprocessor Supervisor IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
- RS Stock No. 0151540
- Mfr. Part No. STM809MWX6F
- RS Stock No. 0151540P
- Mfr. Part No. STM809MWX6F
- RS Stock No. 1892010
- Mfr. Part No. STM6321SWY6F
- RS Stock No. 7681518
- Mfr. Part No. TC54VN2702ECB713
Related links
- STMicroelectronics 3 Voltage Supervisor 6-Pin 3 V SOT-23, STM6719SFWB6F
- STMicroelectronics 3 Voltage Supervisor 5-Pin 3.15 V SOT-23
- STMicroelectronics 3 Voltage Supervisor 5-Pin 3.15 V SOT-23, STM6719TGWB6F
- Maxim Integrated 3 Voltage Supervisor 6-Pin 4.75 V SOT-23, MAX6355LSUT+T
- Microchip 1 Voltage Supervisor 3-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23, STM809SWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23










