Seeed Studio 113020003 GPS Module -160 dBm
- RS Stock No.:
- 179-3714
- Mfr. Part No.:
- 113020003
- Brand:
- Seeed Studio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-3714
- Mfr. Part No.:
- 113020003
- Brand:
- Seeed Studio
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
| Brand | Seeed Studio | |
| Product Type | GPS Module | |
| Number of Channels | 22 | |
| Acquisition Sensitivity | -160dBm | |
| Tracking Sensitivity | -160dBm | |
| Height | 13mm | |
| Length | 40mm | |
| Interface Type | I2C, DDC, UART, USB 2.0, SPI | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Time to First Fix - Cold Start | 29s | |
| Protocol | UBX, NMEA 0183 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | NMEA-0183, RoHS (Lead (Pb) Free) | |
| Series | E-1612-UB | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type GPS Module | ||
Number of Channels 22 | ||
Acquisition Sensitivity -160dBm | ||
Tracking Sensitivity -160dBm | ||
Height 13mm | ||
Length 40mm | ||
Interface Type I2C, DDC, UART, USB 2.0, SPI | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Time to First Fix - Cold Start 29s | ||
Protocol UBX, NMEA 0183 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals NMEA-0183, RoHS (Lead (Pb) Free) | ||
Series E-1612-UB | ||
- COO (Country of Origin):
- CN
Seeed Studio GPS Module
The Seeed studio grove GPS module is a cost-efficient and field-programmable gadget armed with a SIM28 (U-Blox 6 is old version) and serial communication configuration. It features 22 tracking/66 acquisition channel GPS receiver. The sensitivity of tracking and acquisition both reach up to -160dBm, making it a great choice for personal navigation projects and location services, as well as an outstanding one among products of the same price class.
Features and Benefits
• Baud rates configurable
• Build on high performance, low power UB-5010 chipset
• Built-in high gain LNA
• Extremely fast TTFF at low signal level
• Grove compatible interface
• Low power consumption, Max 40mA@3.0V
• Operating temperature ranges between -40℃ and 85℃
• SMD type with stamp holes
Applications
• Location based service
• Mobile phone
• Portable navigation device
• Vehicle navigation system
Certifications
• NEMA compliant
Related links
- STMicroelectronics TESEO-VIC3D GPS Module -156 dBm
- STMicroelectronics TESEO-VIC3DA GPS Module -156 dBm
- Nisshinbo Micro Devices GPS Module 27 dBm
- Nisshinbo Micro Devices NJG1156PCD-TE1 GPS Module 27 dBm
- ADAFRUIT INDUSTRIES 746 GPS Module -145 dBm 10 Hz
- Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
- Antenova M20050-1 GPS Module -163 dBm 1575.42 MHz
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz