STMicroelectronics 3 Voltage Supervisor 5-Pin 3.15 V SOT-23, STM6719TGWB6F

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$4,968.00

(exc. GST)

$5,466.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.656$4,968.00-
15000 +$1.601$4,803.003%

*price indicative

RS Stock No.:
168-7729
Mfr. Part No.:
STM6719TGWB6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Number of Supervisors

3

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Active Time

280ms

Monitored Voltage

3.07V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

3.15V

Maximum Operating Temperature

85°C

Height

1.15mm

Length

2.9mm

Series

STM6719

Width

1.6mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

800mV

COO (Country of Origin):
MY

Microprocessor Supervisor IC, STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Each (In a Pack of 10)
$2.05
Each (In a Pack of 10)
$1.00
Each (In a Pack of 5)
$2.00
Each (In a Pack of 5)
$2.342

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy