STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23, STM6322SWY6F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,273.00

(exc. GST)

$3,600.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$1.091$3,273.00
6000 - 9000$1.064$3,192.00
12000 +$1.047$3,141.00

*price indicative

RS Stock No.:
168-6338
Mfr. Part No.:
STM6322SWY6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low, Open Drain, Active High, Push Pull

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Threshold Voltage

3V

Reset Active Time

280ms

Monitored Voltage

2.93V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

1.6mm

Series

STM632

Length

2.9mm

Height

1.15mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

Supervisor IC with Watchdog Timer (WDT), STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy