RS PRO Breadboard Breadboard 9.5 mm 260mm 250 mm
- RS Stock No.:
- 303-723
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $58.90
View bulk pricing optionsSubtotal (1 unit)*
$58.82
(exc. GST)
$64.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.82 | - |
| 10 - 99 | $52.93 | $58.90 |
| 100 + | $48.81 | $1,001.00 |
*price indicative
- RS Stock No.:
- 303-723
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Breadboard | |
| Product Type | Breadboard | |
| Length | 250mm | |
| Width | 260mm | |
| Height | 9.5mm | |
| Number of Distribution Strips/Buses | 7 | |
| Number of Terminal Strips | 4 | |
| Total Number of Tie Points | 3260 | |
| Standards/Approvals | CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Breadboard | ||
Product Type Breadboard | ||
Length 250mm | ||
Width 260mm | ||
Height 9.5mm | ||
Number of Distribution Strips/Buses 7 | ||
Number of Terminal Strips 4 | ||
Total Number of Tie Points 3260 | ||
Standards/Approvals CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO Breadboard, ABS & Stainless Steel, 2560 Tie-Points
The RS PRO Breadboard is designed for the assembly and storage of small electronic circuits. It allows for quick prototyping without the need for soldering, making it ideal for both educational and professional environments. The breadboard features a robust construction with ABS and stainless steel materials, ensuring durability and reliability.
Features and Benefits
ABS & Stainless Steel: Provides durability and a sturdy platform for circuit assembly
4 Terminal Strip, Tie-Points 2560: Offers ample space for complex circuit designs
7 Distribution Strips, Tie-Points 700: Facilitates efficient power distribution across the board
4 Binding Posts and 4 Cushions: Ensures secure connections and stability
Convenient for Assembly and Storage: Ideal for organising small circuits efficiently
Quick Circuit Assembly: Enables the creation of electronic circuits without soldering
Power Bus Lines Marked with Blue and Red Silkscreen: Allows easy identification of power lines
Applications
Education and training
Prototyping and development
Research and development
Hobbyist electronics
Additional Information
ABS and Stainless steel
4 terminal strip and tie points are 2560
7 distribution strips and tie points are 700
4 binding posts and 4 cushions
Key standards: Complies with industry standards for educational and prototyping use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Breadboard Breadboard 9.5 mm 110mm 185 mm
- RS PRO Breadboard Breadboard 8.4 mm 44.6mm 165.2 mm
- RS PRO Breadboard Breadboard 9 mm 175mm 230 mm
- RS PRO Breadboard Breadboard 8 mm 35.2mm 47.2 mm
- RS PRO Breadboard Breadboard 9 mm 105.5mm 215 mm
- RS PRO Breadboard Breadboard 9 mm 54mm 82.5 mm
- RS PRO Breadboard Breadboard 9 mm 54mm 165 mm
- RS PRO Breadboard Breadboard 8 mm 41mm 173.6 mm
